



HDC9M200E20 | |
|---|---|
DigiKey Part Number | 4306-HDC9M200E20-ND |
Manufacturer | |
Manufacturer Product Number | HDC9M200E20 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.290.63000 | kr.290.63 |
| 10 | kr.247.01300 | kr.2,470.13 |
| 25 | kr.231.55200 | kr.5,788.80 |
| 50 | kr.220.50780 | kr.11,025.39 |
| 100 | kr.209.99350 | kr.20,999.35 |
| 250 | kr.196.86460 | kr.49,216.15 |
| Unit Price without VAT: | kr.290.63000 |
|---|---|
| Unit Price with VAT: | kr.363.28750 |

