
SMPL20S0T0LB | |
|---|---|
DigiKey Part Number | 4306-SMPL20S0T0LB-ND |
Manufacturer | |
Manufacturer Product Number | SMPL20S0T0LB |
Description | BACKPLANE CONNECTOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Receptacle, Female Sockets Through Hole, Right Angle Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Columns 7 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Mounting Flange |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Female Sockets | Color Gray |
Connector Style High Density (HDC, HDI, HPC) | Current Rating (Amps) 13A |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 135°C |
Pitch 0.094" (2.39mm) | Voltage Rating 250VAC |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.875.29400 | kr.8,752.94 |
| Unit Price without VAT: | kr.875.29400 |
|---|---|
| Unit Price with VAT: | kr.1,094.11750 |

