Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC50S3S60TX | |
|---|---|
DigiKey Part Number | 4306-HDC50S3S60TX-ND |
Manufacturer | |
Manufacturer Product Number | HDC50S3S60TX |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 5 (DD, D) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC50S32S60T0-14 | Amphenol Positronic | 0 | 4306-HDC50S32S60T0-14-ND | kr.1,642.51600 | Parametric Equivalent |
| HDC50S32S60T0/AA-14 | Amphenol Positronic | 0 | 4306-HDC50S32S60T0/AA-14-ND | kr.1,642.51600 | Parametric Equivalent |
| HDC50S32S60T2S | Amphenol Positronic | 0 | 4306-HDC50S32S60T2S-ND | kr.1,027.51100 | Parametric Equivalent |
| HDC50S32S60T2S/AA | Amphenol Positronic | 0 | 4306-HDC50S32S60T2S/AA-ND | kr.1,151.61700 | Parametric Equivalent |
| HDC50S3S60T0/AA | Amphenol Positronic | 0 | 4306-HDC50S3S60T0/AA-ND | kr.914.03100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.915.95900 | kr.9,159.59 |
| Unit Price without VAT: | kr.915.95900 |
|---|---|
| Unit Price with VAT: | kr.1,144.94875 |

