Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC50S32S0TS | |
|---|---|
DigiKey Part Number | 4306-HDC50S32S0TS-ND |
Manufacturer | |
Manufacturer Product Number | HDC50S32S0TS |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC50S3200T20 | Amphenol Positronic | 0 | 4306-HDC50S3200T20-ND | kr.1,052.51600 | Parametric Equivalent |
| HDC50S32S0T0-50 | Amphenol Positronic | 0 | 4306-HDC50S32S0T0-50-ND | kr.2,054.58500 | Parametric Equivalent |
| HDC50S32S0T0/AA-50 | Amphenol Positronic | 0 | 4306-HDC50S32S0T0/AA-50-ND | kr.2,054.58500 | Parametric Equivalent |
| HDC50S32S0TS/AA | Amphenol Positronic | 0 | 4306-HDC50S32S0TS/AA-ND | kr.1,135.70300 | Parametric Equivalent |
| HDC50S36S0T2S | Amphenol Positronic | 0 | 4306-HDC50S36S0T2S-ND | kr.1,043.98900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,014.52000 | kr.10,145.20 |
| Unit Price without VAT: | kr.1,014.52000 |
|---|---|
| Unit Price with VAT: | kr.1,268.15000 |

