Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC50M5R8NT20/AA | |
|---|---|
DigiKey Part Number | 4306-HDC50M5R8NT20/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC50M5R8NT20/AA |
Description | HDC50M5R8NT20/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 5 (DD, D) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC50M5R2N00 | Amphenol Positronic | 0 | 4306-HDC50M5R2N00-ND | kr.894.54200 | Parametric Equivalent |
| HDC50M5R7N0Z/AA-15 | Amphenol Positronic | 0 | 4306-HDC50M5R7N0Z/AA-15-ND | kr.1,478.40600 | Parametric Equivalent |
| HDC50M5R7NT0 | Amphenol Positronic | 0 | 4306-HDC50M5R7NT0-ND | kr.838.67400 | Parametric Equivalent |
| HDC50M5R7NT0/AA | Amphenol Positronic | 0 | 4306-HDC50M5R7NT0/AA-ND | kr.922.26700 | Parametric Equivalent |
| HDC50M5R7NT20 | Amphenol Positronic | 0 | 4306-HDC50M5R7NT20-ND | kr.928.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.933.69200 | kr.9,336.92 |
| Unit Price without VAT: | kr.933.69200 |
|---|---|
| Unit Price with VAT: | kr.1,167.11500 |

