HDC50M5R60T0/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.851.00600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.826.89500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.826.89500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.883.46000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,616.65600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.976.26500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,616.65250

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,503.59400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.962.88800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.872.38400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.792.18900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.866.52000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.881.43800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.973.82400
Datasheet
Image for HDC50M5R60T0/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC50M5R60T0/AA

DigiKey Part Number
4306-HDC50M5R60T0/AA-ND
Manufacturer
Manufacturer Product Number
HDC50M5R60T0/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Plug, Male Pins
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
5 (DD, D)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC50M5B300SAmphenol Positronic04306-HDC50M5B300S-NDkr.851.00600Parametric Equivalent
HDC50M5B30T20Amphenol Positronic04306-HDC50M5B30T20-NDkr.826.89500Parametric Equivalent
HDC50M5B30T20/AAAmphenol Positronic04306-HDC50M5B30T20/AA-NDkr.826.89500Parametric Equivalent
HDC50M5B30T2SAmphenol Positronic04306-HDC50M5B30T2S-NDkr.883.46000Parametric Equivalent
HDC50M5B30T2S-50Amphenol Positronic04306-HDC50M5B30T2S-50-NDkr.1,616.65600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.808.74300kr.8,087.43
Unit Price without VAT:kr.808.74300
Unit Price with VAT:kr.1,010.92875