DD44M4R7NT20/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.791.82800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.673.87200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.680.91600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,239.65600
Datasheet
Image for DD44M4R7NT20/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD44M4R7NT20/AA

DigiKey Part Number
4306-DD44M4R7NT20/AA-ND
Manufacturer
Manufacturer Product Number
DD44M4R7NT20/AA
Description
DD44M4R7NT20/AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Backset Spacing
0.450" (11.43mm)
Number of Positions
Features
Board Lock, Mounting Brackets
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Blue
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyester, Glass Filled
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD44M4R7NT2SAmphenol Positronic04306-DD44M4R7NT2S-NDkr.791.82800Parametric Equivalent
DD44M4R7NT2XAmphenol Positronic04306-DD44M4R7NT2X-NDkr.673.87200Parametric Equivalent
ODD44M5R7NT2XAmphenol Positronic04306-ODD44M5R7NT2X-NDkr.680.91600Parametric Equivalent
SDD44M4R8NT2D/AAAmphenol Positronic04306-SDD44M4R8NT2D/AA-NDkr.2,239.65600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.723.67900kr.7,236.79
Unit Price without VAT:kr.723.67900
Unit Price with VAT:kr.904.59875