HDC37S3S600S-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.800.34900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.764.88900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.687.86500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.742.52200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.745.37500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.892.39667

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.810.67000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.730.17100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.860.76000
Image for HDC37S3S600S-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC37S3S600S-15

DigiKey Part Number
4306-HDC37S3S600S-15-ND
Manufacturer
Manufacturer Product Number
HDC37S3S600S-15
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Features
Board Lock
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
4 (DC, C)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Board Side (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC37S32S600SAmphenol Positronic04306-HDC37S32S600S-NDkr.800.34900Parametric Equivalent
HDC37S36S000Amphenol Positronic04306-HDC37S36S000-NDkr.764.88900Parametric Equivalent
HDC37S3S6000Amphenol Positronic04306-HDC37S3S6000-NDkr.687.86500Parametric Equivalent
HDC37S3S6000/AAAmphenol Positronic04306-HDC37S3S6000/AA-NDkr.742.52200Parametric Equivalent
HDC37S3S600SAmphenol Positronic04306-HDC37S3S600S-NDkr.745.37500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,454.48500kr.14,544.85
Unit Price without VAT:kr.1,454.48500
Unit Price with VAT:kr.1,818.10625