


HDC37S30000 | |
|---|---|
DigiKey Part Number | 4306-HDC37S30000-ND |
Manufacturer | |
Manufacturer Product Number | HDC37S30000 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.793.89000 | kr.793.89 |
| 10 | kr.674.83600 | kr.6,748.36 |
| 25 | kr.632.62280 | kr.15,815.57 |
| 50 | kr.602.46480 | kr.30,123.24 |
| 100 | kr.577.57400 | kr.57,757.40 |
| Unit Price without VAT: | kr.793.89000 |
|---|---|
| Unit Price with VAT: | kr.992.36250 |

