Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC37S30000-14-759.1 | |
|---|---|
DigiKey Part Number | 4306-HDC37S30000-14-759.1-ND |
Manufacturer | |
Manufacturer Product Number | HDC37S30000-14-759.1 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC37S30000/AA | Amphenol Positronic | 0 | 4306-HDC37S30000/AA-ND | kr.661.59800 | Parametric Equivalent |
| HDC37S30000/AA-14-759.1 | Amphenol Positronic | 0 | 4306-HDC37S30000/AA-14-759.1-ND | kr.1,276.10300 | Parametric Equivalent |
| HDC37S3000C | Amphenol Positronic | 0 | 4306-HDC37S3000C-ND | kr.790.16700 | Parametric Equivalent |
| HDC37S3000C-50-759.1 | Amphenol Positronic | 0 | 4306-HDC37S3000C-50-759.1-ND | kr.1,413.23700 | Parametric Equivalent |
| HDC37S3000S | Amphenol Positronic | 0 | 4306-HDC37S3000S-ND | kr.719.31100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,276.10300 | kr.12,761.03 |
| Unit Price without VAT: | kr.1,276.10300 |
|---|---|
| Unit Price with VAT: | kr.1,595.12875 |

