HDC37S20000-759.1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.780.50500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.719.97000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,559.81900

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.833.39300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.859.10200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.898.55600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.777.24600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.889.92000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.777.24600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.984.07600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,355.87400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,290.55280

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,034.48760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,168.42400
Image for HDC37S20000-759.1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC37S20000-759.1

DigiKey Part Number
4306-HDC37S20000-759.1-ND
Manufacturer
Manufacturer Product Number
HDC37S20000-759.1
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC37S20000Amphenol Positronic04306-HDC37S20000-NDkr.780.50500Parametric Equivalent
HDC37S20000/AAAmphenol Positronic04306-HDC37S20000/AA-NDkr.719.97000Parametric Equivalent
HDC37S20000/AA-15Amphenol Positronic04306-HDC37S20000/AA-15-NDkr.2,559.81900Parametric Equivalent
HDC37S20000/AA-759.1Amphenol Positronic04306-HDC37S20000/AA-759.1-NDkr.833.39300Parametric Equivalent
HDC37S2000CAmphenol Positronic04306-HDC37S2000C-NDkr.859.10200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.833.39300kr.8,333.93
Unit Price without VAT:kr.833.39300
Unit Price with VAT:kr.1,041.74125