
GMCT26F0T0000/AA | |
|---|---|
DigiKey Part Number | 4306-GMCT26F0T0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | GMCT26F0T0000/AA |
Description | GMCT26F0T0000/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 26 |
Manufacturer Amphenol Positronic | Pitch 0.150" (3.81mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Contacts | Features Jackscrew |
Connector Style Backplane | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | kr.254.44421 | kr.4,834.44 |
| Unit Price without VAT: | kr.254.44421 |
|---|---|
| Unit Price with VAT: | kr.318.05526 |

