Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC37M300T20-14 | |
|---|---|
DigiKey Part Number | 4306-HDC37M300T20-14-ND |
Manufacturer | |
Manufacturer Product Number | HDC37M300T20-14 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC37M300T20 | Amphenol Positronic | 0 | 4306-HDC37M300T20-ND | kr.511.90400 | Parametric Equivalent |
| HDC37M300T20/AA | Amphenol Positronic | 0 | 4306-HDC37M300T20/AA-ND | kr.511.90400 | Parametric Equivalent |
| HDC37M300T20/AA-14 | Amphenol Positronic | 0 | 4306-HDC37M300T20/AA-14-ND | kr.735.39600 | Parametric Equivalent |
| HDC37M32S70TC | Amphenol Positronic | 0 | 4306-HDC37M32S70TC-ND | kr.631.99700 | Parametric Equivalent |
| HDC37M36S0T2S-15 | Amphenol Positronic | 0 | 4306-HDC37M36S0T2S-15-ND | kr.842.87167 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.681.82300 | kr.6,818.23 |
| Unit Price without VAT: | kr.681.82300 |
|---|---|
| Unit Price with VAT: | kr.852.27875 |

