HDC25S5R200S/AA-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.635.61000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,126.62400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,060.81500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.953.16800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.690.19100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.690.19100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,289.77200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.591.85200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,231.08900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.650.13500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,055.15400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,055.15400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.635.61000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.596.71400
Datasheet
Image for HDC25S5R200S/AA-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC25S5R200S/AA-14

DigiKey Part Number
4306-HDC25S5R200S/AA-14-ND
Manufacturer
Manufacturer Product Number
HDC25S5R200S/AA-14
Description
HDC25S5R200S/AA-14
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Stainless Steel, Passivated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
3 (DB, B)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC25S5R2000/AAAmphenol Positronic04306-HDC25S5R2000/AA-NDkr.635.61000Parametric Equivalent
HDC25S5R200S-14Amphenol Positronic04306-HDC25S5R200S-14-NDkr.1,126.62400Parametric Equivalent
HDC25S5R200X-14Amphenol Positronic04306-HDC25S5R200X-14-NDkr.1,060.81500Parametric Equivalent
HDC25S5R200X/AA-14Amphenol Positronic04306-HDC25S5R200X/AA-14-NDkr.953.16800Parametric Equivalent
HDC25S5R600SAmphenol Positronic04306-HDC25S5R600S-NDkr.690.19100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,126.62400kr.11,266.24
Unit Price without VAT:kr.1,126.62400
Unit Price with VAT:kr.1,408.28000