Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC25S3S60V5X-14 | |
|---|---|
DigiKey Part Number | 4306-HDC25S3S60V5X-14-ND |
Manufacturer | |
Manufacturer Product Number | HDC25S3S60V5X-14 |
Description | HDC25S3S60V5X-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25S32S600S/AA | Amphenol Positronic | 0 | 4306-HDC25S32S600S/AA-ND | kr.587.65500 | Parametric Equivalent |
| HDC25S36S6000 | Amphenol Positronic | 0 | 4306-HDC25S36S6000-ND | kr.580.83900 | Parametric Equivalent |
| HDC25S36S600S-15 | Amphenol Positronic | 0 | 4306-HDC25S36S600S-15-ND | kr.1,083.95600 | Parametric Equivalent |
| HDC25S3S6000/AA-759.0 | Amphenol Positronic | 0 | 4306-HDC25S3S6000/AA-759.0-ND | kr.570.84700 | Parametric Equivalent |
| HDC25S3S600S/AA-15 | Amphenol Positronic | 0 | 4306-HDC25S3S600S/AA-15-ND | kr.925.29800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.877.74800 | kr.8,777.48 |
| Unit Price without VAT: | kr.877.74800 |
|---|---|
| Unit Price with VAT: | kr.1,097.18500 |

