Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC25S3S600S/AA-50 | |
|---|---|
DigiKey Part Number | 4306-HDC25S3S600S/AA-50-ND |
Manufacturer | |
Manufacturer Product Number | HDC25S3S600S/AA-50 |
Description | HDC25S3S600S/AA-50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25S32S60T0 | Amphenol Positronic | 0 | 4306-HDC25S32S60T0-ND | kr.590.30500 | Parametric Equivalent |
| HDC25S32S60T0-14 | Amphenol Positronic | 0 | 4306-HDC25S32S60T0-14-ND | kr.1,013.26500 | Parametric Equivalent |
| HDC25S32S60T0/AA | Amphenol Positronic | 0 | 4306-HDC25S32S60T0/AA-ND | kr.557.70400 | Parametric Equivalent |
| HDC25S32S60T0/AA-14 | Amphenol Positronic | 0 | 4306-HDC25S32S60T0/AA-14-ND | kr.914.03100 | Parametric Equivalent |
| HDC25S3S0T3S | Amphenol Positronic | 0 | 4306-HDC25S3S0T3S-ND | kr.594.19700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,069.20900 | kr.10,692.09 |
| Unit Price without VAT: | kr.1,069.20900 |
|---|---|
| Unit Price with VAT: | kr.1,336.51125 |

