Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC25M5B300C-50 | |
|---|---|
DigiKey Part Number | 4306-HDC25M5B300C-50-ND |
Manufacturer | |
Manufacturer Product Number | HDC25M5B300C-50 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Shell Material, Finish Steel, Cadmium Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25M5B3000-759.0 | Amphenol Positronic | 0 | 4306-HDC25M5B3000-759.0-ND | kr.535.81200 | Parametric Equivalent |
| HDC25M5B3000/AA-759.0 | Amphenol Positronic | 0 | 4306-HDC25M5B3000/AA-759.0-ND | kr.565.02100 | Parametric Equivalent |
| HDC25M5B8000 | Amphenol Positronic | 0 | 4306-HDC25M5B8000-ND | kr.469.82273 | Parametric Equivalent |
| HDC25M5B8000/AA | Amphenol Positronic | 0 | 4306-HDC25M5B8000/AA-ND | kr.449.60364 | Parametric Equivalent |
| HDC25M5B800Z | Amphenol Positronic | 0 | 4306-HDC25M5B800Z-ND | kr.457.96727 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.805.16100 | kr.8,051.61 |
| Unit Price without VAT: | kr.805.16100 |
|---|---|
| Unit Price with VAT: | kr.1,006.45125 |

