Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC25M3P0TX/AA | |
|---|---|
DigiKey Part Number | 4306-HDC25M3P0TX/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC25M3P0TX/AA |
Description | HDC25M3P0TX/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25M300T20 | Amphenol Positronic | 0 | 4306-HDC25M300T20-ND | kr.365.54462 | Parametric Equivalent |
| HDC25M300T20/AA | Amphenol Positronic | 0 | 4306-HDC25M300T20/AA-ND | kr.365.54462 | Parametric Equivalent |
| HDC25M300TX | Amphenol Positronic | 0 | 4306-HDC25M300TX-ND | kr.376.09385 | Parametric Equivalent |
| HDC25M300TX/AA | Amphenol Positronic | 0 | 4306-HDC25M300TX/AA-ND | kr.376.09385 | Parametric Equivalent |
| HDC25M3200T20-14 | Amphenol Positronic | 0 | 4306-HDC25M3200T20-14-ND | kr.533.44800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.406.85917 | kr.4,882.31 |
| Unit Price without VAT: | kr.406.85917 |
|---|---|
| Unit Price with VAT: | kr.508.57396 |

