Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC15S5R7NT20 | |
|---|---|
DigiKey Part Number | 4306-HDC15S5R7NT20-ND |
Manufacturer | |
Manufacturer Product Number | HDC15S5R7NT20 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15S5R2N0S/AA-15 | Amphenol Positronic | 0 | 4306-HDC15S5R2N0S/AA-15-ND | kr.858.21400 | Parametric Equivalent |
| HDC15S5R2N0X | Amphenol Positronic | 0 | 4306-HDC15S5R2N0X-ND | kr.478.62600 | Parametric Equivalent |
| HDC15S5R6NT20/AA | Amphenol Positronic | 0 | 4306-HDC15S5R6NT20/AA-ND | kr.522.64400 | Parametric Equivalent |
| HDC15S5R7N0S | Amphenol Positronic | 0 | 4306-HDC15S5R7N0S-ND | kr.559.54900 | Parametric Equivalent |
| HDC15S5R7NT20/AA | Amphenol Positronic | 0 | 4306-HDC15S5R7NT20/AA-ND | kr.530.55700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.530.55700 | kr.5,305.57 |
| Unit Price without VAT: | kr.530.55700 |
|---|---|
| Unit Price with VAT: | kr.663.19625 |

