HDC15S5R6000/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.469.14273
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.537.29000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.728.77700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.451.05636
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.455.47182
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.523.62100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.523.62100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.444.04818
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.506.78800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.860.40100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.668.32500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.668.32500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.511.72000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.917.87400
Datasheet
Image for HDC15S5R6000/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC15S5R6000/AA

DigiKey Part Number
4306-HDC15S5R6000/AA-ND
Manufacturer
Manufacturer Product Number
HDC15S5R6000/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
2 (DA, A)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC15S5R2000/AAAmphenol Positronic04306-HDC15S5R2000/AA-NDkr.469.14273Parametric Equivalent
HDC15S5R200SAmphenol Positronic04306-HDC15S5R200S-NDkr.537.29000Parametric Equivalent
HDC15S5R200S-14Amphenol Positronic04306-HDC15S5R200S-14-NDkr.728.77700Parametric Equivalent
HDC15S5R200X/AAAmphenol Positronic04306-HDC15S5R200X/AA-NDkr.451.05636Parametric Equivalent
HDC15S5R6000Amphenol Positronic04306-HDC15S5R6000-NDkr.455.47182Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
11kr.437.02818kr.4,807.31
Unit Price without VAT:kr.437.02818
Unit Price with VAT:kr.546.28523