Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC15S3S60TS | |
|---|---|
DigiKey Part Number | 4306-HDC15S3S60TS-ND |
Manufacturer | |
Manufacturer Product Number | HDC15S3S60TS |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15S36S60T2S/AA-15 | Amphenol Positronic | 0 | 4306-HDC15S36S60T2S/AA-15-ND | kr.101.18700 | Parametric Equivalent |
| HDC15S3S60T0 | Amphenol Positronic | 25 | 4306-HDC15S3S60T0-ND | kr.59.21000 | Parametric Equivalent |
| HDC15S3S60T0-14 | Amphenol Positronic | 0 | 4306-HDC15S3S60T0-14-ND | kr.69.93100 | Parametric Equivalent |
| HDC15S3S60T0/AA | Amphenol Positronic | 0 | 4306-HDC15S3S60T0/AA-ND | kr.50.23357 | Parametric Equivalent |
| HDC15S3S60T0/AA-14 | Amphenol Positronic | 0 | 4306-HDC15S3S60T0/AA-14-ND | kr.73.55700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.442.87583 | kr.5,314.51 |
| Unit Price without VAT: | kr.442.87583 |
|---|---|
| Unit Price with VAT: | kr.553.59479 |


