HDC15S3S600X/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.366.62429
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.434.77083
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.516.49400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.670.46800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.371.73385
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.328.35733

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.328.35733
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.422.95750
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.393.98833
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.626.48100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.409.39000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.391.42154
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.472.55200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.590.21000
Datasheet
Image for HDC15S3S600X/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC15S3S600X/AA

DigiKey Part Number
4306-HDC15S3S600X/AA-ND
Manufacturer
Manufacturer Product Number
HDC15S3S600X/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Features
Board Lock
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
2 (DA, A)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Board Side (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC15S32S6000Amphenol Positronic04306-HDC15S32S6000-NDkr.366.62429Parametric Equivalent
HDC15S32S600SAmphenol Positronic04306-HDC15S32S600S-NDkr.434.77083Parametric Equivalent
HDC15S32S600S-759.0Amphenol Positronic04306-HDC15S32S600S-759.0-NDkr.516.49400Parametric Equivalent
HDC15S32S60V30/AA-14Amphenol Positronic04306-HDC15S32S60V30/AA-14-NDkr.670.46800Parametric Equivalent
HDC15S36S6000/AAAmphenol Positronic04306-HDC15S36S6000/AA-NDkr.371.73385Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
15kr.330.42000kr.4,956.30
Unit Price without VAT:kr.330.42000
Unit Price with VAT:kr.413.02500