HDC15S36S0T2S/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.337.20214

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.349.43786
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.401.20083

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.389.86154
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.742.09100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.389.86154

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.806.76500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.474.22091

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.439.25818
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.458.01273

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.409.78083

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.483.69000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.628.82000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.673.10500
Image for HDC15S36S0T2S/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC15S36S0T2S/AA

DigiKey Part Number
4306-HDC15S36S0T2S/AA-ND
Manufacturer
Manufacturer Product Number
HDC15S36S0T2S/AA
Description
HDC15S36S0T2S/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC15S300T20Amphenol Positronic04306-HDC15S300T20-NDkr.337.20214Parametric Equivalent
HDC15S300T20/AAAmphenol Positronic04306-HDC15S300T20/AA-NDkr.349.43786Parametric Equivalent
HDC15S300T2S/AAAmphenol Positronic04306-HDC15S300T2S/AA-NDkr.401.20083Parametric Equivalent
HDC15S32S0T0Amphenol Positronic04306-HDC15S32S0T0-NDkr.389.86154Parametric Equivalent
HDC15S32S0T0-50Amphenol Positronic04306-HDC15S32S0T0-50-NDkr.742.09100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
11kr.461.71909kr.5,078.91
Unit Price without VAT:kr.461.71909
Unit Price with VAT:kr.577.14886