Parametric Equivalent

DDA44MR7T2/44MR7T2Z/AA | |
|---|---|
DigiKey Part Number | 4306-DDA44MR7T2/44MR7T2Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | DDA44MR7T2/44MR7T2Z/AA |
Description | DDA44MR7T2/44MR7T2Z/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44, 44 Position D-Sub, High Density - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3, 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B); 3 (DB, B) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Phosphor Bronze |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDA44MR7T2/44MR7T2Z | Amphenol Positronic | 0 | 4306-DDA44MR7T2/44MR7T2Z-ND | kr.1,284.85800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,470.49300 | kr.14,704.93 |
| Unit Price without VAT: | kr.1,470.49300 |
|---|---|
| Unit Price with VAT: | kr.1,838.11625 |

