Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC15S32S6000/AA | |
|---|---|
DigiKey Part Number | 4306-HDC15S32S6000/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC15S32S6000/AA |
Description | HDC15S32S6000/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15S32S600S/AA | Amphenol Positronic | 0 | 4306-HDC15S32S600S/AA-ND | kr.416.26833 | Parametric Equivalent |
| HDC15S32S600S/AA-759.0 | Amphenol Positronic | 0 | 4306-HDC15S32S600S/AA-759.0-ND | kr.493.58200 | Parametric Equivalent |
| HDC15S36S6000 | Amphenol Positronic | 0 | 4306-HDC15S36S6000-ND | kr.386.54000 | Parametric Equivalent |
| HDC15S3S6000-759.0 | Amphenol Positronic | 0 | 4306-HDC15S3S6000-759.0-ND | kr.405.91833 | Parametric Equivalent |
| HDC15S3S600S/AA-15 | Amphenol Positronic | 0 | 4306-HDC15S3S600S/AA-15-ND | kr.670.36600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | kr.366.62429 | kr.5,132.74 |
| Unit Price without VAT: | kr.366.62429 |
|---|---|
| Unit Price with VAT: | kr.458.28036 |

