
HDC15S20000/AA | |
|---|---|
DigiKey Part Number | 4306-HDC15S20000/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC15S20000/AA |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Zinc Plated |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.408.93000 | kr.408.93 |
| 10 | kr.347.61600 | kr.3,476.16 |
| 25 | kr.325.86080 | kr.8,146.52 |
| 50 | kr.310.32280 | kr.15,516.14 |
| 100 | kr.295.52830 | kr.29,552.83 |
| Unit Price without VAT: | kr.408.93000 |
|---|---|
| Unit Price with VAT: | kr.511.16250 |

