HDC15M5000S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.301.89125
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.301.89125
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.508.84889
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.542.75500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.366.83692
Datasheet
Image for HDC15M5000S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC15M5000S

DigiKey Part Number
4306-HDC15M5000S-ND
Manufacturer
Manufacturer Product Number
HDC15M5000S
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
11A
Number of Positions
Backset Spacing
0.283" (7.20mm)
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
2 (DA, A)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC15M50000Amphenol Positronic04306-HDC15M50000-NDkr.301.89125Parametric Equivalent
HDC15M50000/AAAmphenol Positronic04306-HDC15M50000/AA-NDkr.301.89125Parametric Equivalent
HDC15M5000C-15Amphenol Positronic04306-HDC15M5000C-15-NDkr.508.84889Parametric Equivalent
HDC15M5000S-50Amphenol Positronic04306-HDC15M5000S-50-NDkr.542.75500Parametric Equivalent
HDC15M5000S/AAAmphenol Positronic04306-HDC15M5000S/AA-NDkr.366.83692Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
13kr.380.97538kr.4,952.68
Unit Price without VAT:kr.380.97538
Unit Price with VAT:kr.476.21923