Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC15M42B30T2X | |
|---|---|
DigiKey Part Number | 4306-HDC15M42B30T2X-ND |
Manufacturer | |
Manufacturer Product Number | HDC15M42B30T2X |
Description | HDC15M42B30T2X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Plug, Male Pins | Backset Spacing 0.370" (9.40mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15M42B30T2X/AA | Amphenol Positronic | 0 | 4306-HDC15M42B30T2X/AA-ND | kr.400.60000 | Parametric Equivalent |
| HDC15M42R60TS/AA | Amphenol Positronic | 0 | 4306-HDC15M42R60TS/AA-ND | kr.444.63545 | Parametric Equivalent |
| HDC15M42R70T20 | Amphenol Positronic | 0 | 4306-HDC15M42R70T20-ND | kr.374.90846 | Parametric Equivalent |
| HDC15M42R70T20/AA | Amphenol Positronic | 0 | 4306-HDC15M42R70T20/AA-ND | kr.390.15385 | Parametric Equivalent |
| HDC15M42R70T2S | Amphenol Positronic | 0 | 4306-HDC15M42R70T2S-ND | kr.458.30091 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | kr.400.60000 | kr.5,207.80 |
| Unit Price without VAT: | kr.400.60000 |
|---|---|
| Unit Price with VAT: | kr.500.75000 |

