HDC15M3S2000/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.253.57947
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.524.66500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.278.27611
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.269.25944
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.344.75286
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.321.71800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.319.63438
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.253.10200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.450.07545
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.272.94474
Datasheet
Image for HDC15M3S2000/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC15M3S2000/AA

DigiKey Part Number
4306-HDC15M3S2000/AA-ND
Manufacturer
Manufacturer Product Number
HDC15M3S2000/AA
Description
HDC15M3S2000/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC15M32S000Amphenol Positronic04306-HDC15M32S000-NDkr.253.57947Parametric Equivalent
HDC15M36P00S/AA-15Amphenol Positronic04306-HDC15M36P00S/AA-15-NDkr.524.66500Parametric Equivalent
HDC15M3P000Amphenol Positronic04306-HDC15M3P000-NDkr.278.27611Parametric Equivalent
HDC15M3P000/AAAmphenol Positronic04306-HDC15M3P000/AA-NDkr.269.25944Parametric Equivalent
HDC15M3P00CAmphenol Positronic04306-HDC15M3P00C-NDkr.344.75286Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.250.73350kr.5,014.67
Unit Price without VAT:kr.250.73350
Unit Price with VAT:kr.313.41688