Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC15M20LVL0 | |
|---|---|
DigiKey Part Number | 4306-HDC15M20LVL0-ND |
Manufacturer | |
Manufacturer Product Number | HDC15M20LVL0 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15M20GVL0/AA | Amphenol Positronic | 0 | 4306-HDC15M20GVL0/AA-ND | kr.975.60600 | Parametric Equivalent |
| HDC15M20JV30 | Amphenol Positronic | 0 | 4306-HDC15M20JV30-ND | kr.489.05500 | Parametric Equivalent |
| HDC15M20JV30/AA | Amphenol Positronic | 0 | 4306-HDC15M20JV30/AA-ND | kr.511.32100 | Parametric Equivalent |
| HDC15M20JVL0 | Amphenol Positronic | 0 | 4306-HDC15M20JVL0-ND | kr.521.08500 | Parametric Equivalent |
| HDC15M20JVL0/AA | Amphenol Positronic | 0 | 4306-HDC15M20JVL0/AA-ND | kr.497.58900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.521.08500 | kr.5,210.85 |
| Unit Price without VAT: | kr.521.08500 |
|---|---|
| Unit Price with VAT: | kr.651.35625 |

