Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC15M200E30 | |
|---|---|
DigiKey Part Number | 4306-HDC15M200E30-ND |
Manufacturer | |
Manufacturer Product Number | HDC15M200E30 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15M2000S/AA-14 | Amphenol Positronic | 0 | 4306-HDC15M2000S/AA-14-ND | kr.646.74300 | Parametric Equivalent |
| HDC15M200E0 | Amphenol Positronic | 0 | 4306-HDC15M200E0-ND | kr.336.25667 | Parametric Equivalent |
| HDC15M200E0/AA | Amphenol Positronic | 0 | 4306-HDC15M200E0/AA-ND | kr.323.97000 | Parametric Equivalent |
| HDC15M200E20-50 | Amphenol Positronic | 0 | 4306-HDC15M200E20-50-ND | kr.737.16400 | Parametric Equivalent |
| HDC15M200E20/AA | Amphenol Positronic | 0 | 4306-HDC15M200E20/AA-ND | kr.315.26813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | kr.343.48286 | kr.4,808.76 |
| Unit Price without VAT: | kr.343.48286 |
|---|---|
| Unit Price with VAT: | kr.429.35358 |

