HDC15M20000-759.1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.285.00056
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.767.59000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.366.71929

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.274.94444
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.671.79900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.767.59000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.366.71929
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.382.27769
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.363.59429

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.340.47643

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.606.26300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.838.89000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.434.87083
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.353.15143
Datasheet
Image for HDC15M20000-759.1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC15M20000-759.1

DigiKey Part Number
4306-HDC15M20000-759.1-ND
Manufacturer
Manufacturer Product Number
HDC15M20000-759.1
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC15M20000Amphenol Positronic04306-HDC15M20000-NDkr.285.00056Parametric Equivalent
HDC15M20000-15-759.1Amphenol Positronic04306-HDC15M20000-15-759.1-NDkr.767.59000Parametric Equivalent
HDC15M20000-759.0Amphenol Positronic04306-HDC15M20000-759.0-NDkr.366.71929Parametric Equivalent
HDC15M20000/AAAmphenol Positronic04306-HDC15M20000/AA-NDkr.274.94444Parametric Equivalent
HDC15M20000/AA-15Amphenol Positronic04306-HDC15M20000/AA-15-NDkr.671.79900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
13kr.398.55154kr.5,181.17
Unit Price without VAT:kr.398.55154
Unit Price with VAT:kr.498.18943