
GMCT75M00PAZ0 | |
|---|---|
DigiKey Part Number | 4306-GMCT75M00PAZ0-ND |
Manufacturer | |
Manufacturer Product Number | GMCT75M00PAZ0 |
Description | GMCT75M00PAZ0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Position Housing for Male Contacts Connector Gray Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 75 |
Manufacturer Amphenol Positronic | Pitch 0.150" (3.81mm) |
Series | Number of Rows 6 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Header |
Connector Type Housing for Male Contacts | Features Jackscrew |
Connector Style Backplane | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.2,312.31200 | kr.23,123.12 |
| Unit Price without VAT: | kr.2,312.31200 |
|---|---|
| Unit Price with VAT: | kr.2,890.39000 |

