Image for GMCT75F00R0Y0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMCT75F00R0Y0

DigiKey Part Number
4306-GMCT75F00R0Y0-ND
Manufacturer
Manufacturer Product Number
GMCT75F00R0Y0
Description
GMCT75F00R0Y0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
75 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
75
Manufacturer
Amphenol Positronic
Pitch
0.150" (3.81mm)
Series
Number of Rows
6
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Connector Usage
Receptacle
Connector Type
Housing for Female Contacts
Features
Jackscrew
Connector Style
Backplane
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,602.69500kr.16,026.95
Unit Price without VAT:kr.1,602.69500
Unit Price with VAT:kr.2,003.36875