
GMCT34F00PAZ0 | |
|---|---|
DigiKey Part Number | 4306-GMCT34F00PAZ0-ND |
Manufacturer | |
Manufacturer Product Number | GMCT34F00PAZ0 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane |
Category | Number of Positions 34 |
Manufacturer Amphenol Positronic | Pitch 0.150" (3.81mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Contacts | Features Jackscrew |
Connector Style Backplane | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,823.44700 | kr.18,234.47 |
| Unit Price without VAT: | kr.1,823.44700 |
|---|---|
| Unit Price with VAT: | kr.2,279.30875 |

