New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMCT20M0ESS0000

DigiKey Part Number
4306-GMCT20M0ESS0000-ND
Manufacturer
Manufacturer Product Number
GMCT20M0ESS0000
Description
BACKPLANE HOUSING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Housing for Male Pins Connector Gray Free Hanging (In-Line) Backplane
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
Backplane
Number of Positions
20
Pitch
0.150" (3.81mm)
Number of Rows
3
Mounting Type
Free Hanging (In-Line)
Connector Usage
Header
Features
Jackscrew
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.261.44000kr.2,614.40
Unit Price without VAT:kr.261.44000
Unit Price with VAT:kr.326.80000