
GMCT20F0E100JC/AA | |
|---|---|
DigiKey Part Number | 4306-GMCT20F0E100JC/AA-ND |
Manufacturer | |
Manufacturer Product Number | GMCT20F0E100JC/AA |
Description | CONN RCPT HSG 20POS 3.81MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Pitch 0.150" (3.81mm) |
Manufacturer Amphenol Positronic | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Connector Usage Receptacle |
Part Status Active | Features Jackscrew |
Connector Type Housing for Female Contacts | Color Gray |
Connector Style Backplane | Note Contacts Sold Separately |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.976.55000 | kr.976.55 |
| 10 | kr.830.15300 | kr.8,301.53 |
| 25 | kr.778.23520 | kr.19,455.88 |
| 50 | kr.741.14340 | kr.37,057.17 |
| Unit Price without VAT: | kr.976.55000 |
|---|---|
| Unit Price with VAT: | kr.1,220.68750 |


