
GH4MSCLSH14 | |
|---|---|
DigiKey Part Number  | 4306-GH4MSCLSH14-ND  | 
Manufacturer  | |
Manufacturer Product Number  | GH4MSCLSH14  | 
Description  | CIRCULAR CONNECTOR  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 Position Circular Connector Insert, Male Pins Solder Cup  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 4  | |
Grade  | -  | |
Qualification  | -  | |
Shell Size - Insert  | -  | |
Shell Size, MIL  | -  | |
Mounting Type  | Panel Mount  | |
Mounting Feature  | Bulkhead - Front Side Nut  | |
Termination  | Solder Cup  | |
Fastening Type  | Threaded  | |
Orientation  | Keyed  | |
Primary Material  | Plastic  | |
Shell Material  | Diallyl Phthalate (DAP), Glass Filled  | |
Shell Finish  | -  | |
Contact Finish - Mating  | Gold  | |
Color  | Gray  | |
Ingress Protection  | -  | |
Material Flammability Rating  | -  | |
Features  | -  | |
Shielding  | ||
Current Rating (Amps)  | 7.5A  | |
Voltage Rating  | 600VAC  | |
Cable Opening  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Backshell Material, Plating  | -  | |
Contact Material  | Copper Alloy  | |
Contact Finish Thickness - Mating  | Flash  | |
Insert Material  | Diallyl Phthalate (DAP), Glass Filled  | |
Applications  | Industrial, Instrumentation  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.469.40800 | kr.4,694.08 | 
| Unit Price without VAT: | kr.469.40800 | 
|---|---|
| Unit Price with VAT: | kr.586.76000 | 

