



GH10MSC00/AA | |
|---|---|
DigiKey Part Number | 4306-GH10MSC00/AA-ND |
Manufacturer | |
Manufacturer Product Number | GH10MSC00/AA |
Description | CIRCULAR CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Diallyl Phthalate (DAP), Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 10 | Voltage Rating 300VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating Flash |
Fastening Type Threaded | Insert Material Diallyl Phthalate (DAP), Glass Filled |
Orientation Keyed | Applications Industrial, Instrumentation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.285.25000 | kr.285.25 |
| 10 | kr.242.44500 | kr.2,424.45 |
| 100 | kr.206.10970 | kr.20,610.97 |
| Unit Price without VAT: | kr.285.25000 |
|---|---|
| Unit Price with VAT: | kr.356.56250 |

