Contact Gold Power Socket Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GGFRA00S

DigiKey Part Number
4306-GGFRA00S-ND
Manufacturer
Manufacturer Product Number
GGFRA00S
Description
GGFRA00S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Gold Power Socket Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
27kr.180.17333kr.4,864.68
Unit Price without VAT:kr.180.17333
Unit Price with VAT:kr.225.21666