GF2M2FABSCRCE/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.164.80960
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.60.74230
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.119.71510
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.148.45300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.156.50610
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.120.18990
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.164.80960
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.62.38940
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.165.78590
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.175.64720
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.51.01730
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.60.74230
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.51.01730
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.62.38940
Datasheet
Image for GF2M2FABSCRCE/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF2M2FABSCRCE/AA

DigiKey Part Number
4306-GF2M2FABSCRCE/AA-ND
Manufacturer
Manufacturer Product Number
GF2M2FABSCRCE/AA
Description
GF2M2FABSCRCE/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector Solder Cup Gold 20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.281" (7.14mm)
Manufacturer
Amphenol Positronic
Mounting Type
Panel Mount, Right Angle
Series
Fastening Type
Push-Pull
Packaging
Bulk
Cable Termination
Solder Cup
Part Status
Active
Wire Type
Discrete
Connector Type
Plug
Wire Gauge
20 AWG
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
4
Contact Finish Thickness
Flash
Pitch
0.125" (3.18mm)
Color
Gray
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (63)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GF2M2FABSCL/AA-50Amphenol Positronic04306-GF2M2FABSCL/AA-50-NDkr.164.80960Parametric Equivalent
GF2M2FABSCLCE/AAAmphenol Positronic04306-GF2M2FABSCLCE/AA-NDkr.60.74230Parametric Equivalent
GF2M2FABSCLCE/AA-14Amphenol Positronic04306-GF2M2FABSCLCE/AA-14-NDkr.119.71510Parametric Equivalent
GF2M2FABSCLCE/AA-15Amphenol Positronic04306-GF2M2FABSCLCE/AA-15-NDkr.148.45300Parametric Equivalent
GF2M2FABSCLCE/AA-50Amphenol Positronic04306-GF2M2FABSCLCE/AA-50-NDkr.156.50610Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.60.74230kr.6,074.23
Unit Price without VAT:kr.60.74230
Unit Price with VAT:kr.75.92788