Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GF2M2FABSCRCE-15 | |
|---|---|
DigiKey Part Number | 4306-GF2M2FABSCRCE-15-ND |
Manufacturer | |
Manufacturer Product Number | GF2M2FABSCRCE-15 |
Description | GF2M2FABSCRCE-15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.281" (7.14mm) |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 20 AWG |
Contact Type Female Socket; Male Pin | Features Closed End |
Number of Positions 4 | Contact Finish Gold |
Pitch 0.125" (3.18mm) | Contact Finish Thickness Flash |
Number of Rows 2 | Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GF2M2FABSCLCE | Amphenol Positronic | 0 | 4306-GF2M2FABSCLCE-ND | kr.60.74230 | Parametric Equivalent |
| GF2M2FABSCLCE-14 | Amphenol Positronic | 0 | 4306-GF2M2FABSCLCE-14-ND | kr.131.02750 | Parametric Equivalent |
| GF2M2FABSCLCE-15 | Amphenol Positronic | 0 | 4306-GF2M2FABSCLCE-15-ND | kr.148.45300 | Parametric Equivalent |
| GF2M2FABSCLCE-50 | Amphenol Positronic | 0 | 4306-GF2M2FABSCLCE-50-ND | kr.175.64720 | Parametric Equivalent |
| GF2M2FABSCRCE-50 | Amphenol Positronic | 0 | 4306-GF2M2FABSCRCE-50-ND | kr.175.64720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.165.78590 | kr.16,578.59 |
| Unit Price without VAT: | kr.165.78590 |
|---|---|
| Unit Price with VAT: | kr.207.23238 |

