



GF2M2FABSCL | |
|---|---|
DigiKey Part Number | 4306-GF2M2FABSCL-ND |
Manufacturer | |
Manufacturer Product Number | GF2M2FABSCL |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket; Male Pin | |
Number of Positions | 4 | |
Pitch | 0.125" (3.18mm) | |
Number of Rows | 2 | |
Row Spacing | 0.281" (7.14mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | 20 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.04000 | kr.73.04 |
| 10 | kr.62.08800 | kr.620.88 |
| 25 | kr.58.19920 | kr.1,454.98 |
| 50 | kr.55.42140 | kr.2,771.07 |
| 100 | kr.52.77680 | kr.5,277.68 |
| 250 | kr.49.47424 | kr.12,368.56 |
| 500 | kr.47.11466 | kr.23,557.33 |
| 1.000 | kr.44.86886 | kr.44,868.86 |
| Unit Price without VAT: | kr.73.04000 |
|---|---|
| Unit Price with VAT: | kr.91.30000 |

