



GF2M2FABSCL/AA | |
|---|---|
DigiKey Part Number | 4306-GF2M2FABSCL/AA-ND |
Manufacturer | |
Manufacturer Product Number | GF2M2FABSCL/AA |
Description | GF2M2FABSCL/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket; Male Pin | |
Number of Positions | 4 | |
Pitch | 0.125" (3.18mm) | |
Number of Rows | 2 | |
Row Spacing | 0.281" (7.14mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | 20 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.02000 | kr.72.02 |
| 10 | kr.61.21900 | kr.612.19 |
| 100 | kr.52.03810 | kr.5,203.81 |
| 500 | kr.46.45520 | kr.23,227.60 |
| 1.000 | kr.44.24084 | kr.44,240.84 |
| Unit Price without VAT: | kr.72.02000 |
|---|---|
| Unit Price with VAT: | kr.90.02500 |

