
GF2M00SCL | |
|---|---|
DigiKey Part Number | 4306-GF2M00SCL-ND |
Manufacturer | |
Manufacturer Product Number | GF2M00SCL |
Description | GF2M00SCL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.281" (7.14mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | 20 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.74000 | kr.57.74 |
| 10 | kr.49.05400 | kr.490.54 |
| 100 | kr.41.69280 | kr.4,169.28 |
| 500 | kr.37.21928 | kr.18,609.64 |
| 1.000 | kr.35.44480 | kr.35,444.80 |
| Unit Price without VAT: | kr.57.74000 |
|---|---|
| Unit Price with VAT: | kr.72.17500 |





