
GAPL50M0N0LB/AA | |
|---|---|
DigiKey Part Number | 4306-GAPL50M0N0LB/AA-ND |
Manufacturer | |
Manufacturer Product Number | GAPL50M0N0LB/AA |
Description | GAPL50M0N0LB/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Connector Plug, Male Pins Through Hole, Right Angle Gray High Density (HDC, HDI, HPC) |
Category | Number of Rows 4 |
Manufacturer Amphenol Positronic | Number of Columns 13 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Features Polarizing Key |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Plug, Male Pins | Color Gray |
Connector Style High Density (HDC, HDI, HPC) | Current Rating (Amps) 7.5A |
Number of Positions 50 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,354.99100 | kr.13,549.91 |
| Unit Price without VAT: | kr.1,354.99100 |
|---|---|
| Unit Price with VAT: | kr.1,693.73875 |

