
FC4008DS | |
|---|---|
DigiKey Part Number | 4306-FC4008DS-ND |
Manufacturer | |
Manufacturer Product Number | FC4008DS |
Description | CONTACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 8 AWG Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.11000 | kr.58.11 |
| 10 | kr.51.48400 | kr.514.84 |
| 100 | kr.45.62470 | kr.4,562.47 |
| 1.000 | kr.40.43150 | kr.40,431.50 |
| Unit Price without VAT: | kr.58.11000 |
|---|---|
| Unit Price with VAT: | kr.72.63750 |

