Socket Contact Gold Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC112N2/AA-1565.0

DigiKey Part Number
4306-FC112N2/AA-1565.0-ND
Manufacturer
Manufacturer Product Number
FC112N2/AA-1565.0
Description
CONN SOCKET 12AWG GOLD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Amphenol Positronic
Contact Termination
Crimp
Series
Contact Material
Copper Alloy
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 232
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.19.46000kr.19.46
10kr.16.52200kr.165.22
25kr.15.48480kr.387.12
50kr.14.74440kr.737.22
100kr.14.04060kr.1,404.06
250kr.13.16108kr.3,290.27
500kr.12.53292kr.6,266.46
1.000kr.11.93492kr.11,934.92
2.500kr.11.18832kr.27,970.80
Manufacturers Standard Package
Unit Price without VAT:kr.19.46000
Unit Price with VAT:kr.24.32500