Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EVD9P1000S/AA | |
|---|---|
DigiKey Part Number | 4306-EVD9P1000S/AA-ND |
Manufacturer | |
Manufacturer Product Number | EVD9P1000S/AA |
Description | EVD9P1000S/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVD9P10000 | Amphenol Positronic | 0 | 4306-EVD9P10000-ND | kr.663.59500 | Parametric Equivalent |
| EVD9P10000/AA | Amphenol Positronic | 0 | 4306-EVD9P10000/AA-ND | kr.663.59500 | Parametric Equivalent |
| EVD9P1000S | Amphenol Positronic | 0 | 4306-EVD9P1000S-ND | kr.782.06400 | Parametric Equivalent |
| EVD9P10Z00 | Amphenol Positronic | 0 | 4306-EVD9P10Z00-ND | kr.801.65500 | Parametric Equivalent |
| EVD9P10Z00/AA | Amphenol Positronic | 0 | 4306-EVD9P10Z00/AA-ND | kr.877.84300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.782.06400 | kr.7,820.64 |
| Unit Price without VAT: | kr.782.06400 |
|---|---|
| Unit Price with VAT: | kr.977.58000 |


