
DD78S30000 | |
|---|---|
DigiKey Part Number | 4306-DD78S30000-ND |
Manufacturer | |
Manufacturer Product Number | DD78S30000 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 4 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,395.62000 | kr.1,395.62 |
| 10 | kr.1,186.42300 | kr.11,864.23 |
| 25 | kr.1,112.24160 | kr.27,806.04 |
| 50 | kr.1,070.50900 | kr.53,525.45 |
| Unit Price without VAT: | kr.1,395.62000 |
|---|---|
| Unit Price with VAT: | kr.1,744.52500 |

